HellermannTyton Cable Tie, Inside Serrated, 215mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
215mm
Width
4.7 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50MR
Maximum Bundle Diameter
45mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
T-MR ties With mounting grommet
Thanks to its end grommet, this range of products allows you to mount harnesses on panels.
The MK7 tool is recommended for fitting.
€ 31,22
€ 31,22 1 Bag of 100 (ex VAT)
1
€ 31,22
€ 31,22 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 31,22 |
15 - 49 | € 29,67 |
50+ | € 28,07 |
Технически документи
Спецификации
Brand
HellermannTytonLength
215mm
Width
4.7 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
225N
Series
T50MR
Maximum Bundle Diameter
45mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
T-MR ties With mounting grommet
Thanks to its end grommet, this range of products allows you to mount harnesses on panels.
The MK7 tool is recommended for fitting.