HellermannTyton Cable Tie, Releasable, 110mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
110mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18MR
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
15546843
Страна на произход
United Kingdom
Детайли за продукта
Ties with Screw Eyelets
Cable ties with built-in attachment eyelets on the top end
For screwable attachment
Secure and reversible way to tie up cable networks
Fire protection characteristics correspond to UL94 V2
Halogen-free
Standards
UL
€ 26,19
€ 26,19 1 Bag of 100 (ex VAT)
1
€ 26,19
€ 26,19 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 26,19 |
15 - 49 | € 24,88 |
50+ | € 23,57 |
Технически документи
Спецификации
Brand
HellermannTytonLength
110mm
Width
2.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18MR
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
15546843
Страна на произход
United Kingdom
Детайли за продукта
Ties with Screw Eyelets
Cable ties with built-in attachment eyelets on the top end
For screwable attachment
Secure and reversible way to tie up cable networks
Fire protection characteristics correspond to UL94 V2
Halogen-free
Standards
UL