HellermannTyton Cable Tie, 355mm x 9 mm, Black PA 11, Pk-100

Номер на артикул на RS: 742-4258Марка: HellermannTyton№ по каталога на производителя: 112-00013 ROBUSTO (LPH992)-PA11-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

355mm

Width

9 mm

Colour

Black

Material

PA 11

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

530N

Series

Robusto

Maximum Bundle Diameter

92mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Robusto Series Low Profile Head Cable Ties

The Robusto Series cable ties from HellermannTyton has a low profile head and is made from polyamide 11. The polyamide is a product of natural origin, a biological plastic or bioplastic derived from vegetable oil which is completely adapted to sustainable development. These cable ties are also outside serrated and distinguish themselves thanks to the roundness of their innovative head, which includes one or two flexible stop pawl.
The cable ties are environmentally friendly and highly resistant to UV radiation as well as chlorides, which makes them ideal for fixing on galvanized steel, especially for solar installations. Their high resistance at low temperatures enable their use in cold areas.

Low insertion force means they can be applied manually, so no tools necessary
High tensile strength
Soft material allows for easy handling without damaging the cables
Outside serrated, new head design that follows the bends of the bundled cables
High UV resistance for long term outdoor application
Stable technical performance even at very low temperatures
High resistance to chemicals, including chlorides which is relevant for acid rain on galvanized steel
Low water absorption rate ensuring consistent technical performance and high durability

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Cable Tie, 355mm x 9 mm, Black PA 11, Pk-100

P.O.A.

HellermannTyton Cable Tie, 355mm x 9 mm, Black PA 11, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

355mm

Width

9 mm

Colour

Black

Material

PA 11

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

530N

Series

Robusto

Maximum Bundle Diameter

92mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Robusto Series Low Profile Head Cable Ties

The Robusto Series cable ties from HellermannTyton has a low profile head and is made from polyamide 11. The polyamide is a product of natural origin, a biological plastic or bioplastic derived from vegetable oil which is completely adapted to sustainable development. These cable ties are also outside serrated and distinguish themselves thanks to the roundness of their innovative head, which includes one or two flexible stop pawl.
The cable ties are environmentally friendly and highly resistant to UV radiation as well as chlorides, which makes them ideal for fixing on galvanized steel, especially for solar installations. Their high resistance at low temperatures enable their use in cold areas.

Low insertion force means they can be applied manually, so no tools necessary
High tensile strength
Soft material allows for easy handling without damaging the cables
Outside serrated, new head design that follows the bends of the bundled cables
High UV resistance for long term outdoor application
Stable technical performance even at very low temperatures
High resistance to chemicals, including chlorides which is relevant for acid rain on galvanized steel
Low water absorption rate ensuring consistent technical performance and high durability

Може да се интересувате от