HellermannTyton Cable Tie, Roller Ball, 685mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-50

Технически документи
Спецификации
Brand
HellermannTytonLength
685mm
Width
7.9 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Roller Ball
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Fire Behaviour
Halogen Free
Tensile Strength
2000N
Series
MBT27H
Maximum Bundle Diameter
203mm
Страна на произход
United Kingdom
Детайли за продукта
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
Specially designed for industrial applications in aggressive environments
Very good resistance to high temperatures, weather and corrosion
Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
€ 136,14
€ 136,14 1 Bag of 50 (ex VAT)
1
€ 136,14
€ 136,14 1 Bag of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 136,14 |
15 - 49 | € 129,33 |
50+ | € 125,25 |
Технически документи
Спецификации
Brand
HellermannTytonLength
685mm
Width
7.9 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Roller Ball
Quantity
50
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Fire Behaviour
Halogen Free
Tensile Strength
2000N
Series
MBT27H
Maximum Bundle Diameter
203mm
Страна на произход
United Kingdom
Детайли за продукта
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
Specially designed for industrial applications in aggressive environments
Very good resistance to high temperatures, weather and corrosion
Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.