HellermannTyton Cable Tie, Releasable, 230mm x 5 mm, Metallic 316 Stainless Steel, Pk-100

Номер на артикул на RS: 705-6439Марка: HellermannTyton№ по каталога на производителя: 111-94080 MLT8SS5-SS316-ML
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

230mm

Width

5 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Releasable

Quantity

100

Maximum Operating Temperature

+538°C

Tensile Strength

420N

Series

MLT8SS5

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-80°C

Страна на произход

United Kingdom

Детайли за продукта

MLT Stainless Steel Cable Ties

The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.


Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion

Информацията за складовите наличности временно не е налична.

€ 125,55

€ 125,55 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Releasable, 230mm x 5 mm, Metallic 316 Stainless Steel, Pk-100

€ 125,55

€ 125,55 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Releasable, 230mm x 5 mm, Metallic 316 Stainless Steel, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 125,55
15 - 49€ 119,28
50+€ 115,51

Технически документи

Спецификации

Length

230mm

Width

5 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Releasable

Quantity

100

Maximum Operating Temperature

+538°C

Tensile Strength

420N

Series

MLT8SS5

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-80°C

Страна на произход

United Kingdom

Детайли за продукта

MLT Stainless Steel Cable Ties

The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.


Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion