HellermannTyton Cable Tie, Roller Ball, 838mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

Номер на артикул на RS: 255-2648Марка: HellermannTyton№ по каталога на производителя: 111-93339 MBT33S-SS316-ML
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

838mm

Width

4.6 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Series

MBT33S

Maximum Bundle Diameter

254mm

Страна на произход

United Kingdom

Детайли за продукта

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

Информацията за складовите наличности временно не е налична.

€ 228,89

€ 228,89 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Roller Ball, 838mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

€ 228,89

€ 228,89 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Roller Ball, 838mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 228,89
15 - 49€ 217,44
50+€ 210,58

Технически документи

Спецификации

Length

838mm

Width

4.6 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Series

MBT33S

Maximum Bundle Diameter

254mm

Страна на произход

United Kingdom

Детайли за продукта

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.