HellermannTyton Cable Tie, Ladder, 630mm x 7 mm, Metallic 316 Stainless Steel, Pk-100

Номер на артикул на RS: 705-6508Марка: HellermannTyton№ по каталога на производителя: 111-92240 MAT24SS7-SS316-ML
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

630mm

Width

7 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Ladder

Quantity

100

Maximum Operating Temperature

+538°C

Tensile Strength

445N

Series

MAT24SS7

Maximum Bundle Diameter

180mm

Minimum Operating Temperature

-80°C

Страна на произход

United Kingdom

Детайли за продукта

MAT Stainless Steel Cable Ties

The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.

Features and Benefits

• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance

Applications

These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Cable Tie, Ladder, 630mm x 7 mm, Metallic 316 Stainless Steel, Pk-100

P.O.A.

HellermannTyton Cable Tie, Ladder, 630mm x 7 mm, Metallic 316 Stainless Steel, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

630mm

Width

7 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Ladder

Quantity

100

Maximum Operating Temperature

+538°C

Tensile Strength

445N

Series

MAT24SS7

Maximum Bundle Diameter

180mm

Minimum Operating Temperature

-80°C

Страна на произход

United Kingdom

Детайли за продукта

MAT Stainless Steel Cable Ties

The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.

Features and Benefits

• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance

Applications

These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.

Може да се интересувате от