HellermannTyton Cable Tie, 387mm x 7.6 mm, White Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 321-4505Марка: HellermannTyton№ по каталога на производителя: 111-91210 T120R(E)-PA66V0-WH
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

387mm

Width

7.6 mm

Colour

White

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Limited Fire Hazard Cable Ties

Cable ties for higher fire protection for use in places where fire safety is paramount, in populated areas or places containing valuable property (e.g. vehicles, tunnel installations, hospitals, computer centres).


Key Features
• Halogen-free
• Low smoke development
• Low generation of toxic gases
• Available in a range of sizes
• Inside serration
• Easy to apply either manually or with a processing tool

Approvals

UL 94 V-0

Може да се интересувате от

€ 87,13

€ 87,13 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 387mm x 7.6 mm, White Polyamide 6.6 (PA66), Pk-100

€ 87,13

€ 87,13 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 387mm x 7.6 mm, White Polyamide 6.6 (PA66), Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 87,13
15 - 49€ 82,77
50+€ 78,41
Може да се интересувате от

Технически документи

Спецификации

Length

387mm

Width

7.6 mm

Colour

White

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Limited Fire Hazard Cable Ties

Cable ties for higher fire protection for use in places where fire safety is paramount, in populated areas or places containing valuable property (e.g. vehicles, tunnel installations, hospitals, computer centres).


Key Features
• Halogen-free
• Low smoke development
• Low generation of toxic gases
• Available in a range of sizes
• Inside serration
• Easy to apply either manually or with a processing tool

Approvals

UL 94 V-0

Може да се интересувате от