Технически документи
Спецификации
Brand
HellermannTytonLength
100mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50VSL5
Maximum Bundle Diameter
16mm
Може да се интересувате от


HellermannTyton Cable Tie, 200mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Марка: HellermannTyton
€ 28,741 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, 165mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Марка: HellermannTyton
€ 28,741 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-25Марка: HellermannTyton
€ 6,471 Bag of 25 (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
HellermannTyton Cable Tie, 100mm x 4.6 mm, Natural Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 100mm x 4.6 mm, Natural Nylon, Pk-100
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от


HellermannTyton Cable Tie, 200mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Марка: HellermannTyton
€ 28,741 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, 165mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Марка: HellermannTyton
€ 28,741 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-25Марка: HellermannTyton
€ 6,471 Bag of 25 (ex VAT)
Технически документи
Спецификации
Brand
HellermannTytonLength
100mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
225N
Series
T50VSL5
Maximum Bundle Diameter
16mm
Може да се интересувате от


HellermannTyton Cable Tie, 200mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Марка: HellermannTyton
€ 28,741 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, 165mm x 4.7 mm, Natural Polyamide 6.6 (PA66), Pk-100Марка: HellermannTyton
€ 28,741 Bag of 100 (ex VAT)
HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-25Марка: HellermannTyton
€ 6,471 Bag of 25 (ex VAT)