HellermannTyton Cable Tie, Releasable, 770mm x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-50

Технически документи
Спецификации
Brand
HellermannTytonLength
770mm
Width
8.9 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
50
Maximum Operating Temperature
+85°C
Tensile Strength
670N
Series
RLT150
Maximum Bundle Diameter
225mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30061649
Страна на произход
United Kingdom
Детайли за продукта
Releasable Cable Ties
These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.
Features and Benefits
Releasable and reusable
Designed for quick and easy release
Manufactured in various colours and different materials to be used in a range of applications
€ 63,62
€ 63,62 1 Bag of 50 (ex VAT)
1
€ 63,62
€ 63,62 1 Bag of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 63,62 |
15 - 49 | € 60,44 |
50+ | € 57,20 |
Технически документи
Спецификации
Brand
HellermannTytonLength
770mm
Width
8.9 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
50
Maximum Operating Temperature
+85°C
Tensile Strength
670N
Series
RLT150
Maximum Bundle Diameter
225mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30061649
Страна на произход
United Kingdom
Детайли за продукта
Releasable Cable Ties
These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.
Features and Benefits
Releasable and reusable
Designed for quick and easy release
Manufactured in various colours and different materials to be used in a range of applications