HellermannTyton Cable Tie, Inside Serrated, 535mm x 13.2 mm, Natural Polyamide 6.6 (PA66), Pk-50

Технически документи
Спецификации
Brand
HellermannTytonLength
535mm
Width
13.2 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
1115N
Series
LK5
Maximum Bundle Diameter
150mm
Contents
(50) Cable Tie
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton T-series heatproof cable ties
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.
High yield strength
UL94V-2 Flammability
High tensile strength with low insertion force
Simple and quick to install
Easy application either manually or with a processing tool
Approvals
UL
Standards
Standards: DIN EN 50146
€ 84,60
€ 84,60 1 Bag of 50 (ex VAT)
1
€ 84,60
€ 84,60 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 84,60 |
15 - 49 | € 80,37 |
50+ | € 76,15 |
Технически документи
Спецификации
Brand
HellermannTytonLength
535mm
Width
13.2 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
1115N
Series
LK5
Maximum Bundle Diameter
150mm
Contents
(50) Cable Tie
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton T-series heatproof cable ties
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.
High yield strength
UL94V-2 Flammability
High tensile strength with low insertion force
Simple and quick to install
Easy application either manually or with a processing tool
Approvals
UL
Standards
Standards: DIN EN 50146