HellermannTyton Cable Tie, 535mm x 13.2 mm, Natural Polyamide 6.6 (PA66), Pk-50

Номер на артикул на RS: 190-4026Марка: HellermannTyton№ по каталога на производителя: 111-60519 LK5-PA66-NA
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

535mm

Width

13.2 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

1115N

Series

LK5

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

LK Series - Industrial Cable Ties

The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.

Key Features
• Quick and easy to install
• Inside serration for strong hold around bundles
• High tensile strength
• Available in a range of sizes and colours
• Can be applied either manually or with a processing tool
• Flame retardant (UL94 V2 rating)

€ 56,58

€ 56,58 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, 535mm x 13.2 mm, Natural Polyamide 6.6 (PA66), Pk-50

€ 56,58

€ 56,58 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, 535mm x 13.2 mm, Natural Polyamide 6.6 (PA66), Pk-50

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 56,58
15 - 49€ 53,75
50+€ 50,98

Технически документи

Спецификации

Length

535mm

Width

13.2 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

1115N

Series

LK5

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

LK Series - Industrial Cable Ties

The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.

Key Features
• Quick and easy to install
• Inside serration for strong hold around bundles
• High tensile strength
• Available in a range of sizes and colours
• Can be applied either manually or with a processing tool
• Flame retardant (UL94 V2 rating)