HellermannTyton Cable Tie, 270mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 219-897Марка: HellermannTyton№ по каталога на производителя: 111-60104 LK2A-PA66-BU
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

270mm

Width

4.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

LK2A

Maximum Bundle Diameter

73mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

LK Series - Industrial Cable Ties

The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.

Key Features
• Quick and easy to install
• Inside serration for strong hold around bundles
• High tensile strength
• Available in a range of sizes and colours
• Can be applied either manually or with a processing tool
• Flame retardant (UL94 V2 rating)

Информацията за складовите наличности временно не е налична.

€ 18,06

€ 18,06 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 270mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100

€ 18,06

€ 18,06 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 270mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 18,06
15 - 49€ 17,12
50+€ 16,23

Технически документи

Спецификации

Length

270mm

Width

4.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

LK2A

Maximum Bundle Diameter

73mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

LK Series - Industrial Cable Ties

The LK series cable ties feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength while allowing a low insertion force. When combined with the bent tail design it ensures a simple and quick installation. While easily installed by hand, pneumatic tensioning tools (for high volume applications) are available to ensure a consistent and safe installation. For routing, bundling and securing of cables, pipes and hoses.

Key Features
• Quick and easy to install
• Inside serration for strong hold around bundles
• High tensile strength
• Available in a range of sizes and colours
• Can be applied either manually or with a processing tool
• Flame retardant (UL94 V2 rating)