HellermannTyton Cable Tie, Inside Serrated, 370mm x 12.5 mm, Black Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
370mm
Width
12.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
1115N
Series
T250X
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Contents
(100) Cable Tie
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
Quick, simple fixing by hand or processing tool
Available in various materials, colours and sizes
Inside serration for a strong hold onto bundles
Operating temperature range: -40 to +85°C
Halogen free
Flame retardant (UL94 V2 rating)
€ 42,40
€ 42,40 1 Bag of 100 (ex VAT)
1
€ 42,40
€ 42,40 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 42,40 |
15 - 49 | € 40,28 |
50+ | € 39,01 |
Технически документи
Спецификации
Brand
HellermannTytonLength
370mm
Width
12.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
1115N
Series
T250X
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Contents
(100) Cable Tie
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
Quick, simple fixing by hand or processing tool
Available in various materials, colours and sizes
Inside serration for a strong hold onto bundles
Operating temperature range: -40 to +85°C
Halogen free
Flame retardant (UL94 V2 rating)