Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, 1.095m x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25

Номер на артикул на RS: 190-3988Марка: HellermannTyton№ по каталога на производителя: 111-15502 T150XL-PA66W-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

1.095m

Width

8.9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

25

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

780N

Series

T150XL

Maximum Bundle Diameter

330mm

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 64,33

€ 64,33 1 Bag of 25 (ex VAT)

HellermannTyton Cable Tie, 1.095m x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25

€ 64,33

€ 64,33 1 Bag of 25 (ex VAT)

HellermannTyton Cable Tie, 1.095m x 8.9 mm, Black Polyamide 6.6 (PA66), Pk-25
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 64,33
15 - 49€ 61,11
50+€ 57,90
Може да се интересувате от

Технически документи

Спецификации

Length

1.095m

Width

8.9 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

25

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

780N

Series

T150XL

Maximum Bundle Diameter

330mm

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Може да се интересувате от