HellermannTyton Cable Tie, Inside Serrated, 365mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 359-2158Марка: HellermannTyton№ по каталога на производителя: 111-14860 T150R(H)-PA66W-BKDistrelec Article No.: 15546589
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

365mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

670N

Series

T150R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546589

Страна на произход

Singapore

Детайли за продукта

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,18

€ 32,18 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 365mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

€ 32,18

€ 32,18 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 365mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 32,18
15 - 49€ 30,58
50+€ 28,97
Може да се интересувате от

Технически документи

Спецификации

Length

365mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

670N

Series

T150R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

15546589

Страна на произход

Singapore

Детайли за продукта

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Може да се интересувате от