HellermannTyton Cable Tie, 225mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50

Технически документи
Спецификации
Brand
HellermannTytonLength
225mm
Width
7.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
535N
Series
T120S
Maximum Bundle Diameter
55mm
Minimum Operating Temperature
-40°C
Contents
(50) Cable Tie
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
Quick, simple fixing by hand or processing tool
Available in various materials, colours and sizes
Inside serration for a strong hold onto bundles
Operating temperature range: -40 to +85°C
Halogen free
Flame retardant (UL94 V2 rating)
€ 18,45
€ 18,45 1 Bag of 50 (ex VAT)
1
€ 18,45
€ 18,45 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 18,45 |
15 - 49 | € 17,52 |
50+ | € 16,59 |
Технически документи
Спецификации
Brand
HellermannTytonLength
225mm
Width
7.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
535N
Series
T120S
Maximum Bundle Diameter
55mm
Minimum Operating Temperature
-40°C
Contents
(50) Cable Tie
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
Quick, simple fixing by hand or processing tool
Available in various materials, colours and sizes
Inside serration for a strong hold onto bundles
Operating temperature range: -40 to +85°C
Halogen free
Flame retardant (UL94 V2 rating)