HellermannTyton Cable Tie, , 460mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
460mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Cable Tie
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
535N
Series
T
Maximum Bundle Diameter
125mm
Minimum Operating Temperature
-40°C
Contents
Cable Ties
Страна на произход
United Kingdom
Детайли за продукта
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
Weather resistant and UV-resistant
Available in a wide range of sizes
Made from 100% high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Easy application either manually or with a processing tool
€ 39,16
€ 39,16 1 Bag of 100 (ex VAT)
1
€ 39,16
€ 39,16 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 39,16 |
15 - 49 | € 37,20 |
50+ | € 35,24 |
Технически документи
Спецификации
Brand
HellermannTytonLength
460mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Cable Tie
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
535N
Series
T
Maximum Bundle Diameter
125mm
Minimum Operating Temperature
-40°C
Contents
Cable Ties
Страна на произход
United Kingdom
Детайли за продукта
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
Weather resistant and UV-resistant
Available in a wide range of sizes
Made from 100% high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Easy application either manually or with a processing tool