Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, 460mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 190-4149Марка: HellermannTyton№ по каталога на производителя: 111-12610 T120M-PA66-BKDistrelec Article No.: 30061660
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

460mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

535N

Series

T120M

Maximum Bundle Diameter

125mm

Contents

(100) Cable Tie

Distrelec Product Id

30061660

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Информацията за складовите наличности временно не е налична.

€ 47,43

€ 47,43 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 460mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

€ 47,43

€ 47,43 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 460mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 47,43
15 - 49€ 45,06
50+€ 42,69

Технически документи

Спецификации

Length

460mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

535N

Series

T120M

Maximum Bundle Diameter

125mm

Contents

(100) Cable Tie

Distrelec Product Id

30061660

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)