Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, Inside Serrated, 760mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50

Номер на артикул на RS: 810-3854Марка: HellermannTyton№ по каталога на производителя: 111-12429 T120L-PA66-NA
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

760mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120L

Maximum Bundle Diameter

225mm

Contents

(50) Cable Tie

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Информацията за складовите наличности временно не е налична.

€ 36,75

€ 36,75 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 760mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50

€ 36,75

€ 36,75 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 760mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-50
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 36,75
15 - 49€ 35,68
50+€ 34,66

Технически документи

Спецификации

Length

760mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

50

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120L

Maximum Bundle Diameter

225mm

Contents

(50) Cable Tie

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)