Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, 387mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 192-5247Марка: HellermannTyton№ по каталога на производителя: 111-12019 T120R(E)-PA66-NA
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

387mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Contents

(100) Cable Tie

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,98

€ 36,98 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 387mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

€ 36,98

€ 36,98 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 387mm x 7.6 mm, Natural Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 36,98
15 - 49€ 35,13
50+€ 33,28
Може да се интересувате от

Технически документи

Спецификации

Length

387mm

Width

7.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Contents

(100) Cable Tie

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Може да се интересувате от