HellermannTyton Cable Tie, 380mm x 7.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 219-847Марка: HellermannTyton№ по каталога на производителя: 111-12003 T120R(E)-PA66-YE
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

380mm

Width

7.6 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Информацията за складовите наличности временно не е налична.

€ 50,91

€ 50,91 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 380mm x 7.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100

€ 50,91

€ 50,91 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 380mm x 7.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 50,91
15 - 49€ 48,37
50+€ 45,82

Технически документи

Спецификации

Length

380mm

Width

7.6 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120R

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)