HellermannTyton Cable Tie, Inside Serrated, 445mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-500

Номер на артикул на RS: 810-3860Марка: HellermannTyton№ по каталога на производителя: 111-06002 T50LL-PA66-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

445mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

500

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50LL

Maximum Bundle Diameter

130mm

Contents

(500) Cable Tie

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 445mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-500

P.O.A.

HellermannTyton Cable Tie, Inside Serrated, 445mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-500
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

445mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

500

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50LL

Maximum Bundle Diameter

130mm

Contents

(500) Cable Tie

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Може да се интересувате от