HellermannTyton Cable Tie, 445mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 705-6366Марка: HellermannTyton№ по каталога на производителя: 111-06000 T50LL-PA66W-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

445mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50LL

Maximum Bundle Diameter

130mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Може да се интересувате от

€ 14,37

€ 14,37 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 445mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

€ 14,37

€ 14,37 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 445mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 14,37
15 - 49€ 13,84
50+€ 13,45
Може да се интересувате от

Технически документи

Спецификации

Length

445mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

T50LL

Maximum Bundle Diameter

130mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

Може да се интересувате от