Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, 200mm x 4.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 219-831Марка: HellermannTyton№ по каталога на производителя: 111-04805 T50R-PA66-YEDistrelec Article No.: 30421728
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

200mm

Width

4.6 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Distrelec Product Id

30421728

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Информацията за складовите наличности временно не е налична.

€ 10,14

€ 10,14 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100

€ 10,14

€ 10,14 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Yellow Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 10,14
15 - 49€ 9,60
50+€ 9,14

Технически документи

Спецификации

Length

200mm

Width

4.6 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

225N

Series

T50R

Maximum Bundle Diameter

50mm

Distrelec Product Id

30421728

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)