Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, Inside Serrated, 198mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 231-9413Марка: HellermannTyton№ по каталога на производителя: 111-03459 T30L-PA66HS-NADistrelec Article No.: 15546578
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

198mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

135N

Series

T30L

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546578

Страна на произход

United Kingdom

Детайли за продукта

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146

Информацията за складовите наличности временно не е налична.

€ 12,68

€ 12,68 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 198mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

€ 12,68

€ 12,68 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 198mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 12,68
15 - 49€ 12,03
50+€ 11,40

Технически документи

Спецификации

Length

198mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

135N

Series

T30L

Maximum Bundle Diameter

50mm

Distrelec Product Id

15546578

Страна на произход

United Kingdom

Детайли за продукта

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Approvals

UL

Standards

Standards: DIN EN 50146