HellermannTyton Cable Tie, Inside Serrated, 150mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
3.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
135N
Series
T30R
Maximum Bundle Diameter
35mm
Minimum Operating Temperature
-40°C
Страна на произход
Singapore
Детайли за продукта
HellermannTyton T-series heatproof cable ties
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.
High yield strength
UL94V-2 Flammability
High tensile strength with low insertion force
Simple and quick to install
Easy application either manually or with a processing tool
Approvals
UL
Standards
Standards: DIN EN 50146
€ 8,33
€ 8,33 1 Bag of 100 (ex VAT)
1
€ 8,33
€ 8,33 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 8,33 |
15 - 49 | € 7,90 |
50+ | € 7,49 |
Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
3.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
135N
Series
T30R
Maximum Bundle Diameter
35mm
Minimum Operating Temperature
-40°C
Страна на произход
Singapore
Детайли за продукта
HellermannTyton T-series heatproof cable ties
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.
High yield strength
UL94V-2 Flammability
High tensile strength with low insertion force
Simple and quick to install
Easy application either manually or with a processing tool
Approvals
UL
Standards
Standards: DIN EN 50146