HellermannTyton Cable Tie, 150mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-500

Номер на артикул на RS: 180-8394Марка: HellermannTyton№ по каталога на производителя: 111-03022 T30R-PA66-NA
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

150mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

500

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

€ 30,63

€ 30,63 1 Bag of 500 (ex VAT)

HellermannTyton Cable Tie, 150mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-500

€ 30,63

€ 30,63 1 Bag of 500 (ex VAT)

HellermannTyton Cable Tie, 150mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-500

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 30,63
10 - 19€ 29,09
20+€ 27,54

Технически документи

Спецификации

Length

150mm

Width

3.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

500

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

135N

Series

T30R

Maximum Bundle Diameter

35mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)