HellermannTyton Cable Tie, 150mm x 3.5 mm, Natural Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
3.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
135N
Series
T30R
Maximum Bundle Diameter
35mm
Contents
(100) Cable Tie
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
Quick, simple fixing by hand or processing tool
Available in various materials, colours and sizes
Inside serration for a strong hold onto bundles
Operating temperature range: -40 to +85°C
Halogen free
Flame retardant (UL94 V2 rating)
€ 6,72
€ 6,72 1 Bag of 100 (ex VAT)
1
€ 6,72
€ 6,72 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 6,72 |
15 - 49 | € 6,39 |
50+ | € 6,18 |
Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
3.5 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
135N
Series
T30R
Maximum Bundle Diameter
35mm
Contents
(100) Cable Tie
Страна на произход
United Kingdom
Детайли за продукта
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
Quick, simple fixing by hand or processing tool
Available in various materials, colours and sizes
Inside serration for a strong hold onto bundles
Operating temperature range: -40 to +85°C
Halogen free
Flame retardant (UL94 V2 rating)