HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Distrelec Product Id
15546583
Страна на произход
Singapore
Детайли за продукта
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
Weather resistant and UV-resistant
Available in a wide range of sizes
Made from 100% high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Easy application either manually or with a processing tool
€ 4,17
€ 4,17 1 Bag of 100 (ex VAT)
1
€ 4,17
€ 4,17 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 4,17 |
15 - 49 | € 3,97 |
50+ | € 3,74 |
Технически документи
Спецификации
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Distrelec Product Id
15546583
Страна на произход
Singapore
Детайли за продукта
T Series UV Resistant Cable Ties
UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.
Key Features
Weather resistant and UV-resistant
Available in a wide range of sizes
Made from 100% high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Easy application either manually or with a processing tool