Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, 100mm x 2.5 mm, Yellow Nylon, Pk-100

Номер на артикул на RS: 219-982Марка: HellermannTyton№ по каталога на производителя: 111-01811 T18R-PA66-YE
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

100mm

Width

2.5 mm

Colour

Yellow

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Информацията за складовите наличности временно не е налична.

€ 3,96

€ 3,96 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, Yellow Nylon, Pk-100

€ 3,96

€ 3,96 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, Yellow Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 3,96
15 - 49€ 3,75
50+€ 3,57

Технически документи

Спецификации

Length

100mm

Width

2.5 mm

Colour

Yellow

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

T18R

Maximum Bundle Diameter

22mm

Страна на произход

United Kingdom

Детайли за продукта

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)