HellermannTyton Cable Tie, 387mm x 7.6 mm, Blue Metal Detectable, Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
387mm
Width
7.6 mm
Colour
Blue
Material
Metal Detectable Polypropylene (PPMP)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+115°C
Fire Behaviour
Self-extinguishing
Tensile Strength
380N
Series
MCT
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton Metal Detectable Cable Ties MCTPP Series
Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.
Features and benefits
Magnetic and X-Ray detectable
Will float to the surface of most liquids, allowing them to be easily removed
High chemical resistance
Remain flexible and elastic in high temperatures
Metallic compound dispersed throughout the entire body of the tie
Coloured to assist in detection
Used as part of HACCP process
Self-extinguishing (UL94 HB rating)
Cable Ties - Polypropylene
€ 75,52
€ 75,52 1 Bag of 100 (ex VAT)
1
€ 75,52
€ 75,52 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 75,52 |
15 - 49 | € 71,74 |
50+ | € 69,47 |
Технически документи
Спецификации
Brand
HellermannTytonLength
387mm
Width
7.6 mm
Colour
Blue
Material
Metal Detectable Polypropylene (PPMP)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+115°C
Fire Behaviour
Self-extinguishing
Tensile Strength
380N
Series
MCT
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton Metal Detectable Cable Ties MCTPP Series
Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.
Features and benefits
Magnetic and X-Ray detectable
Will float to the surface of most liquids, allowing them to be easily removed
High chemical resistance
Remain flexible and elastic in high temperatures
Metallic compound dispersed throughout the entire body of the tie
Coloured to assist in detection
Used as part of HACCP process
Self-extinguishing (UL94 HB rating)