HellermannTyton Cable Tie, 200mm x 4.6 mm, Blue Metal Detectable, Pk-100

Номер на артикул на RS: 891-9523Марка: HellermannTyton№ по каталога на производителя: 111-01666 MCTPP50R-PPMP+-BU
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

200mm

Width

4.6 mm

Colour

Blue

Material

Metal Detectable Polypropylene (PPMP)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Maximum Operating Temperature

+115°C

Fire Behaviour

Self-extinguishing

Tensile Strength

150N

Series

MCT

Maximum Bundle Diameter

50mm

Contents

Cable Ties

Minimum Operating Temperature

-40°C

Contents

Serre-câbles (100)

Страна на произход

United Kingdom

Детайли за продукта

HellermannTyton Metal Detectable Cable Ties MCTPP Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Features and benefits
• Magnetic and X-Ray detectable
• Will float to the surface of most liquids, allowing them to be easily removed
• High chemical resistance
• Remain flexible and elastic in high temperatures
• Metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Used as part of HACCP process
• Self-extinguishing (UL94 HB rating)

Cable Ties - Polypropylene

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,38

€ 22,38 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Blue Metal Detectable, Pk-100

€ 22,38

€ 22,38 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Blue Metal Detectable, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 22,38
15 - 49€ 21,28
50+€ 20,59
Може да се интересувате от

Технически документи

Спецификации

Length

200mm

Width

4.6 mm

Colour

Blue

Material

Metal Detectable Polypropylene (PPMP)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Maximum Operating Temperature

+115°C

Fire Behaviour

Self-extinguishing

Tensile Strength

150N

Series

MCT

Maximum Bundle Diameter

50mm

Contents

Cable Ties

Minimum Operating Temperature

-40°C

Contents

Serre-câbles (100)

Страна на произход

United Kingdom

Детайли за продукта

HellermannTyton Metal Detectable Cable Ties MCTPP Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Features and benefits
• Magnetic and X-Ray detectable
• Will float to the surface of most liquids, allowing them to be easily removed
• High chemical resistance
• Remain flexible and elastic in high temperatures
• Metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Used as part of HACCP process
• Self-extinguishing (UL94 HB rating)

Cable Ties - Polypropylene

Може да се интересувате от