HellermannTyton Cable Tie, Releasable, 250mm x 4.6 mm, Blue Metal Detectable, Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
250mm
Width
4.6 mm
Colour
Blue
Material
Metal Detectable Nylon
Type
Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
225N
Series
MCTRELK2M
Maximum Bundle Diameter
65mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton Metal Content Cable Ties MCT Series
Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.
Key Features
Magnetic detectable
Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
Coloured to assist in detection
Typical applications include being used for electrical cabling applications
Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
Halogen free
Flame retardant (UL94 HB rating)
€ 39,57
€ 39,57 1 Bag of 100 (ex VAT)
1
€ 39,57
€ 39,57 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 39,57 |
10 - 19 | € 37,59 |
20+ | € 35,61 |
Технически документи
Спецификации
Brand
HellermannTytonLength
250mm
Width
4.6 mm
Colour
Blue
Material
Metal Detectable Nylon
Type
Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
225N
Series
MCTRELK2M
Maximum Bundle Diameter
65mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton Metal Content Cable Ties MCT Series
Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.
Key Features
Magnetic detectable
Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
Coloured to assist in detection
Typical applications include being used for electrical cabling applications
Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
Halogen free
Flame retardant (UL94 HB rating)