HellermannTyton Cable Tie, 390mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 396-2175Марка: HellermannTyton№ по каталога на производителя: 111-00831 MCT50L-PA66MP-BU
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

390mm

Width

4.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

225N

Series

MCT50L

Maximum Bundle Diameter

110mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

HellermannTyton Metal Content Cable Ties MCT Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Key Features
• Magnetic detectable
• Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Typical applications include being used for electrical cabling applications
• Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
• Halogen free
• Flame retardant (UL94 HB rating)

€ 36,29

€ 36,29 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 390mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100

€ 36,29

€ 36,29 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 390mm x 4.6 mm, Blue Polyamide 6.6 (PA66), Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 36,29
15 - 49€ 35,20
50+€ 34,22

Технически документи

Спецификации

Length

390mm

Width

4.6 mm

Colour

Blue

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Tensile Strength

225N

Series

MCT50L

Maximum Bundle Diameter

110mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

HellermannTyton Metal Content Cable Ties MCT Series

Metal detectable cable ties have been designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. These cable ties are ideally suited for the installation of cabling in and around the manufacturing process.


Key Features
• Magnetic detectable
• Nylon tie incorporating a metallic compound dispersed throughout the entire body of the tie
• Coloured to assist in detection
• Typical applications include being used for electrical cabling applications
• Ideal for packaging applications, such as bag or sack tying, during the transport of raw material
• Halogen free
• Flame retardant (UL94 HB rating)