HellermannTyton Cable Tie, 390mm x 4.6 mm, Natural PA 4.6, Pk-100

Номер на артикул на RS: 446-291Марка: HellermannTyton№ по каталога на производителя: 111-00526 T50L-PA46-NA
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

390mm

Width

4.6 mm

Colour

Natural

Material

PA 4.6

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+150°C

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Minimum Operating Temperature

-40°C

Страна на произход

Spain

Детайли за продукта

T Series High Temperature Cable Ties

The T-series HellermannTyton high-temperature cable ties are made of Nylon 4.6. Nylon 46 is a type of polyamide. It has a higher melting point than nylon 6 or nylon 66 so is useful in applications which must withstand high temperatures even for a short while.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

Feature & Benefits

• High yield strength
• Operating temperature: from -40 °C to +150 °C (5000 h), +195 °C (500 h)
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Може да се интересувате от

€ 178,35

€ 178,35 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 390mm x 4.6 mm, Natural PA 4.6, Pk-100

€ 178,35

€ 178,35 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 390mm x 4.6 mm, Natural PA 4.6, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 178,35
15 - 49€ 169,43
50+€ 160,50
Може да се интересувате от

Технически документи

Спецификации

Length

390mm

Width

4.6 mm

Colour

Natural

Material

PA 4.6

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+150°C

Tensile Strength

225N

Series

T50L

Maximum Bundle Diameter

110mm

Minimum Operating Temperature

-40°C

Страна на произход

Spain

Детайли за продукта

T Series High Temperature Cable Ties

The T-series HellermannTyton high-temperature cable ties are made of Nylon 4.6. Nylon 46 is a type of polyamide. It has a higher melting point than nylon 6 or nylon 66 so is useful in applications which must withstand high temperatures even for a short while.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

Feature & Benefits

• High yield strength
• Operating temperature: from -40 °C to +150 °C (5000 h), +195 °C (500 h)
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool

Може да се интересувате от