HellermannTyton Cable Tie, , 201mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
201mm
Width
4.6 mm
Colour
Black
Material
Polyester Coated Stainless Steel
Type
Cable Tie
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+538°C
Fire Behaviour
Halogen Free
Tensile Strength
540N
Series
MBT-FC
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-80°C
Contents
Cable Ties
Страна на произход
United Kingdom
Детайли за продукта
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
Specially designed for industrial applications in aggressive environments
Very good resistance to high temperatures, weather and corrosion
Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
€ 147,95
€ 147,95 1 Bag of 100 (ex VAT)
1
€ 147,95
€ 147,95 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 147,95 |
15 - 49 | € 140,55 |
50+ | € 136,12 |
Технически документи
Спецификации
Brand
HellermannTytonLength
201mm
Width
4.6 mm
Colour
Black
Material
Polyester Coated Stainless Steel
Type
Cable Tie
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+538°C
Fire Behaviour
Halogen Free
Tensile Strength
540N
Series
MBT-FC
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-80°C
Contents
Cable Ties
Страна на произход
United Kingdom
Детайли за продукта
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
Specially designed for industrial applications in aggressive environments
Very good resistance to high temperatures, weather and corrosion
Secure and easy to fit with a patented non-releasable locking feature
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.