HellermannTyton Cable Tie, Roller Ball, 127mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100

Номер на артикул на RS: 705-6401Марка: HellermannTyton№ по каталога на производителя: 111-00288 MBT5SFC-SP/SS316-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

127mm

Width

4.6 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+538°C

Tensile Strength

540N

Series

MBT-FC

Maximum Bundle Diameter

25mm

Contents

(100) Cable Tie

Minimum Operating Temperature

-80°C

Страна на произход

United Kingdom

Детайли за продукта

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

Може да се интересувате от

€ 126,64

€ 126,64 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Roller Ball, 127mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100

€ 126,64

€ 126,64 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Roller Ball, 127mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 126,64
15 - 49€ 120,30
50+€ 116,51
Може да се интересувате от

Технически документи

Спецификации

Length

127mm

Width

4.6 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+538°C

Tensile Strength

540N

Series

MBT-FC

Maximum Bundle Diameter

25mm

Contents

(100) Cable Tie

Minimum Operating Temperature

-80°C

Страна на произход

United Kingdom

Детайли за продукта

MBT Stainless Steel Cable Ties

The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.

Features and Benefits

• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature

Applications

They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.

Може да се интересувате от