HellermannTyton Cable Tie, 600mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

Номер на артикул на RS: 705-6384Марка: HellermannTyton№ по каталога на производителя: 111-00171 T120XM-PA66W-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

600mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120XM

Maximum Bundle Diameter

175mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool

€ 49,41

€ 49,41 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, 600mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

€ 49,41

€ 49,41 1 Bag of 50 (ex VAT)

HellermannTyton Cable Tie, 600mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 49,41
15 - 49€ 46,94
50+€ 44,42

Технически документи

Спецификации

Length

600mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

535N

Series

T120XM

Maximum Bundle Diameter

175mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

T Series UV Resistant Cable Ties

UV resistant cable ties that are recommended for outdoor applications or in areas with high levels of UV exposure. These weatherproof cable ties can be used for routing, bundling and securing of cables, pipes and hoses.


Key Features
• Weather resistant and UV-resistant
• Available in a wide range of sizes
• Made from 100% high quality plastic, allows for good recycling
• Inside serration for a strong hold onto bundles
• Easy application either manually or with a processing tool