Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, Inside Serrated, 460mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 810-3829Марка: HellermannTyton№ по каталога на производителя: 111-00153 T120M-PA66HS-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

460mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120M

Maximum Bundle Diameter

125mm

Страна на произход

United Kingdom

Детайли за продукта

T Series Heat Stabilised Cable Ties

Heat stabilised cable ties are ideal for use in applications exposes to higher temperatures. They can be used for routing, bundling and securing cables, pipes and hoses.


Features and benefits
• Heat stabilised cable tie
• Temperature resistance up to +105°C
• Strong hold due to inside serration
• Can be applied manually or with a processing tool
• Available in a range of sizes and colours

Може да се интересувате от
RS PRO Cable Tie, 450mm x 8 mm, Black Nylon, Pk-100
€ 38,261 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 35,44

€ 35,44 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 460mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100

€ 35,44

€ 35,44 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 460mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 35,44
15 - 49€ 33,71
50+€ 32,60
Може да се интересувате от
RS PRO Cable Tie, 450mm x 8 mm, Black Nylon, Pk-100
€ 38,261 Bag of 100 (ex VAT)

Технически документи

Спецификации

Length

460mm

Width

7.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

535N

Series

T120M

Maximum Bundle Diameter

125mm

Страна на произход

United Kingdom

Детайли за продукта

T Series Heat Stabilised Cable Ties

Heat stabilised cable ties are ideal for use in applications exposes to higher temperatures. They can be used for routing, bundling and securing cables, pipes and hoses.


Features and benefits
• Heat stabilised cable tie
• Temperature resistance up to +105°C
• Strong hold due to inside serration
• Can be applied manually or with a processing tool
• Available in a range of sizes and colours

Може да се интересувате от
RS PRO Cable Tie, 450mm x 8 mm, Black Nylon, Pk-100
€ 38,261 Bag of 100 (ex VAT)