HellermannTyton MK9SST Cable Tie Gun, 4.5mm Capacity

Технически документи
Спецификации
Brand
HellermannTytonSeries
MK9SST
Tool Type
Cable Tie Tool
Cable Tie Capacity
16mm
Cable Tie Capacity
4.5 mm16mm
Material
Metal
Weight
600g
Страна на произход
United States
Детайли за продукта
MK9SST Cable Tie Tool
Professional quality tensioning and cutting tool for use with metal cable ties in the MBT and MAT-series. The cable ties are automatically cut off flush with the head when the pre-set tensioning level has been reached.
The tool is suitable for use in difficult environments. These include shipbuilding, oil rigs and nuclear power plants
Key Features
Glass-fibre-reinforced housing
Ergonomic design with padded foam grip handle
Consistent tensioning and automatically cutting of metal ties
Infinitely adjustable tension force combined with two-step quick adjustment
€ 870,86
€ 870,86 Всеки (ex VAT)
1
€ 870,86
€ 870,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 870,86 |
15 - 49 | € 845,61 |
50+ | € 821,22 |
Технически документи
Спецификации
Brand
HellermannTytonSeries
MK9SST
Tool Type
Cable Tie Tool
Cable Tie Capacity
16mm
Cable Tie Capacity
4.5 mm16mm
Material
Metal
Weight
600g
Страна на произход
United States
Детайли за продукта
MK9SST Cable Tie Tool
Professional quality tensioning and cutting tool for use with metal cable ties in the MBT and MAT-series. The cable ties are automatically cut off flush with the head when the pre-set tensioning level has been reached.
The tool is suitable for use in difficult environments. These include shipbuilding, oil rigs and nuclear power plants
Key Features
Glass-fibre-reinforced housing
Ergonomic design with padded foam grip handle
Consistent tensioning and automatically cutting of metal ties
Infinitely adjustable tension force combined with two-step quick adjustment