HellermannTyton EVO9 Cable Tie Gun, 13mm Capacity

Технически документи
Спецификации
Brand
HellermannTytonSeries
EVO9
Cable Tie Capacity
13mm
Material
Plastic
Weight
357g
Страна на произход
United States
Детайли за продукта
EVO9 Series Cable Tie Tensioning Tools
The EVO9 cable tie tensioning tool from HellermannTyton is ergonomically designed to reduce the risk of repetitive stress injuries to operators while concurrently increasing productivity. It tensions, locks and cuts the cable tie. The EV09 is available in a standard grip span (stock no. 126-8893), short grip span (stock no. 126-8894) and high tension (stock no. 126-8895).
Features and Benefits
Ergonomic, slip-proof handle for a comfortable and secure grip
Low maintenance
Fast and precise application with minimum effort (TLC mechanism)
Convenient and simple tension adjustment
Integrated 3 position quick adjustment override
Housing made of resilient and lightweight glass fibre reinforced polyester
Standard grip span (95 mm) and short grip span (90 mm) available
Applications
The EVO9 cable tie tensioning tool can be used in the Aerospace, Automotive, Chemical, Defence, Electronics, Food, Offshore, Rail, Shipbuilding, Solar, Wind and Telecommunications industries.
Approvals
RoHS.
€ 465,14
€ 465,14 Всеки (ex VAT)
1
€ 465,14
€ 465,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 465,14 |
15 - 49 | € 441,87 |
50+ | € 427,93 |
Технически документи
Спецификации
Brand
HellermannTytonSeries
EVO9
Cable Tie Capacity
13mm
Material
Plastic
Weight
357g
Страна на произход
United States
Детайли за продукта
EVO9 Series Cable Tie Tensioning Tools
The EVO9 cable tie tensioning tool from HellermannTyton is ergonomically designed to reduce the risk of repetitive stress injuries to operators while concurrently increasing productivity. It tensions, locks and cuts the cable tie. The EV09 is available in a standard grip span (stock no. 126-8893), short grip span (stock no. 126-8894) and high tension (stock no. 126-8895).
Features and Benefits
Ergonomic, slip-proof handle for a comfortable and secure grip
Low maintenance
Fast and precise application with minimum effort (TLC mechanism)
Convenient and simple tension adjustment
Integrated 3 position quick adjustment override
Housing made of resilient and lightweight glass fibre reinforced polyester
Standard grip span (95 mm) and short grip span (90 mm) available
Applications
The EVO9 cable tie tensioning tool can be used in the Aerospace, Automotive, Chemical, Defence, Electronics, Food, Offshore, Rail, Shipbuilding, Solar, Wind and Telecommunications industries.
Approvals
RoHS.