Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie Gun, 13mm Capacity

Номер на артикул на RS: 126-8894Марка: HellermannTyton№ по каталога на производителя: 110-80003 EVO9SP-MET/PL-BK/RD
brand-logo

Технически документи

Спецификации

Cable Tie Capacity

13mm

Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

EVO9 Series Cable Tie Tensioning Tools

The EVO9 cable tie tensioning tool from HellermannTyton is ergonomically designed to reduce the risk of repetitive stress injuries to operators while concurrently increasing productivity. It tensions, locks and cuts the cable tie. The EV09 is available in a standard grip span (stock no. 126-8893), short grip span (stock no. 126-8894) and high tension (stock no. 126-8895).

Features and Benefits

Ergonomic, slip-proof handle for a comfortable and secure grip
Low maintenance
Fast and precise application with minimum effort (TLC mechanism)
Convenient and simple tension adjustment
Integrated 3 position quick adjustment override
Housing made of resilient and lightweight glass fibre reinforced polyester
Standard grip span (95 mm) and short grip span (90 mm) available

Applications

The EVO9 cable tie tensioning tool can be used in the Aerospace, Automotive, Chemical, Defence, Electronics, Food, Offshore, Rail, Shipbuilding, Solar, Wind and Telecommunications industries.

Approvals

RoHS.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Cable Tie Gun, 13mm Capacity

P.O.A.

HellermannTyton Cable Tie Gun, 13mm Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Cable Tie Capacity

13mm

Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

EVO9 Series Cable Tie Tensioning Tools

The EVO9 cable tie tensioning tool from HellermannTyton is ergonomically designed to reduce the risk of repetitive stress injuries to operators while concurrently increasing productivity. It tensions, locks and cuts the cable tie. The EV09 is available in a standard grip span (stock no. 126-8893), short grip span (stock no. 126-8894) and high tension (stock no. 126-8895).

Features and Benefits

Ergonomic, slip-proof handle for a comfortable and secure grip
Low maintenance
Fast and precise application with minimum effort (TLC mechanism)
Convenient and simple tension adjustment
Integrated 3 position quick adjustment override
Housing made of resilient and lightweight glass fibre reinforced polyester
Standard grip span (95 mm) and short grip span (90 mm) available

Applications

The EVO9 cable tie tensioning tool can be used in the Aerospace, Automotive, Chemical, Defence, Electronics, Food, Offshore, Rail, Shipbuilding, Solar, Wind and Telecommunications industries.

Approvals

RoHS.

Може да се интересувате от