Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 13, EU 48

Номер на артикул на RS: 185-5282Марка: Heckel№ по каталога на производителя: 6268348
brand-logo

Технически документи

Спецификации

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

48

Shoe Size UK

13

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

P.O.A.

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 13, EU 48

P.O.A.

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 13, EU 48
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

48

Shoe Size UK

13

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh

Страна на произход

Italy