Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 6, EU 39

Номер на артикул на RS: 185-5273Марка: Heckel№ по каталога на производителя: 6268339
brand-logo

Технически документи

Спецификации

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Upper Material

Mesh

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

P.O.A.

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 6, EU 39

P.O.A.

Heckel RUN-R 510 Men's Grey Composite Toe Capped Safety Trainers, UK 6, EU 39
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Heckel

Series

RUN-R 510

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Upper Material

Mesh

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Страна на произход

Italy