Технически документи
Спецификации
Brand
HeckelSeries
RUN-R 500
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh
Страна на произход
Italy
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HeckelSeries
RUN-R 500
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip
Additional Safety Features
A, P
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh
Страна на произход
Italy