HAZET 2157 Knife Blade, Pocket Knife Knife, 115mm Closed Length
Технически документи
Спецификации
Brand
HAZETKnife Type
Pocket Knife
Blade Material
Stainless Steel
Features
Light Weight
Tool Type
Knife
Handle Material
Aluminium
Closed Length
115mm
Overall Length
201 mm
Blade Type
Knife Blade
Series
2157
Страна на произход
Germany
€ 15,96
€ 15,96 Всеки (ex VAT)
HAZET 2157 Knife Blade, Pocket Knife Knife, 115mm Closed Length
1
€ 15,96
€ 15,96 Всеки (ex VAT)
HAZET 2157 Knife Blade, Pocket Knife Knife, 115mm Closed Length
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HAZETKnife Type
Pocket Knife
Blade Material
Stainless Steel
Features
Light Weight
Tool Type
Knife
Handle Material
Aluminium
Closed Length
115mm
Overall Length
201 mm
Blade Type
Knife Blade
Series
2157
Страна на произход
Germany