Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARWIN 1.23mm Spring Contact

Номер на артикул на RS: 122-3517Марка: HARWIN№ по каталога на производителя: S7221-45R
brand-logo

Технически документи

Спецификации

Brand

HARWIN

Material

Titanium Copper Alloy

Series

EZ-BoardWare

Fixing Method

Surface Mount

Current Rating

1A

Contact Plating

Gold

Contact Resistance

50mΩ

Dimensions

2.6 x 1 x 1.23mm

Height

1.23mm

Length

2.6mm

Width

1mm

Страна на произход

Korea, Republic Of

Детайли за продукта

Harwin EZ Boardware SMT Antenna Spring Contacts

EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.

Features and Benefits

Ultra low profile
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm

Applications

The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags

Информацията за складовите наличности временно не е налична.

€ 3,26

€ 0,326 Each (Supplied as a Tape) (ex VAT)

HARWIN 1.23mm Spring Contact
Изберете тип опаковка

€ 3,26

€ 0,326 Each (Supplied as a Tape) (ex VAT)

HARWIN 1.23mm Spring Contact
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
10 - 40€ 0,326€ 3,26
50 - 90€ 0,277€ 2,77
100 - 240€ 0,245€ 2,45
250 - 990€ 0,213€ 2,13
1000+€ 0,195€ 1,95

Технически документи

Спецификации

Brand

HARWIN

Material

Titanium Copper Alloy

Series

EZ-BoardWare

Fixing Method

Surface Mount

Current Rating

1A

Contact Plating

Gold

Contact Resistance

50mΩ

Dimensions

2.6 x 1 x 1.23mm

Height

1.23mm

Length

2.6mm

Width

1mm

Страна на произход

Korea, Republic Of

Детайли за продукта

Harwin EZ Boardware SMT Antenna Spring Contacts

EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.

Features and Benefits

Ultra low profile
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm

Applications

The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags