Технически документи
Спецификации
Детайли за продукта
RS Pro Spring Probe with Crosscut Head
Brought to you under the trusted RS Pro Brand, this crosscut headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The crosscut head is ideal for test lands, pads and leads. The sharp points penetrate and provide excellent electrical contact.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
Contact Resistance of 50mΩ
Current Rating of 3A
Gold Plated
Spring Pressure of 1.47 N(g)
€ 1 343,85
€ 2,688 Each (In a Pack of 500) (ex VAT)
500
€ 1 343,85
€ 2,688 Each (In a Pack of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS Pro Spring Probe with Crosscut Head
Brought to you under the trusted RS Pro Brand, this crosscut headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The crosscut head is ideal for test lands, pads and leads. The sharp points penetrate and provide excellent electrical contact.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
Contact Resistance of 50mΩ
Current Rating of 3A
Gold Plated
Spring Pressure of 1.47 N(g)