Технически документи
Спецификации
Brand
HARWINKit Type
Connector Kit
Kit Contents
6 way SIL Female Shell, Crimps
Series
Datamate
Series Number
M80
Страна на произход
United Kingdom
Детайли за продукта
Harwin Datamate L-Tek Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate L-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing and loose crimp contacts that are rear insertable.
Part numbers M80-888-xxxx & M80-898-xxxx have a small bore for a 24-28 AWG wire size range.
Part numbers M80-889-xxxx & M80-899-xxxx have a large bore for 22 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
Approved to BS9525-F0033 & CECC-75101-008
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
€ 6,94
€ 6,94 Всеки (ex VAT)
Стандарт
1
€ 6,94
€ 6,94 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 6,94 |
20 - 74 | € 6,68 |
75 - 299 | € 5,86 |
300 - 599 | € 4,90 |
600+ | € 4,64 |
Технически документи
Спецификации
Brand
HARWINKit Type
Connector Kit
Kit Contents
6 way SIL Female Shell, Crimps
Series
Datamate
Series Number
M80
Страна на произход
United Kingdom
Детайли за продукта
Harwin Datamate L-Tek Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate L-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing and loose crimp contacts that are rear insertable.
Part numbers M80-888-xxxx & M80-898-xxxx have a small bore for a 24-28 AWG wire size range.
Part numbers M80-889-xxxx & M80-899-xxxx have a large bore for 22 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
Approvals
Approved to BS9525-F0033 & CECC-75101-008
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.